3VA9277-0HC15 | Siemens
Motor drive, synchronizable, 24 VDC, for 3VA52- 3VA61/62, 3VA9277-0HC15
Order No.: 80P9249
EAN: 4042949019541
MPN:
3VA9277-0HC15
3VA92770HC15
Unit Price (€ / pc.)
1,724.8812 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,724.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,724.8812 €
Synchronizable motor operator 24V DC incl. COM. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | synchronizable, 24 VDC | |
Suitable for | 3VA52- 3VA61/62 | |
Accessory Type | motor drive |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85012000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead monoxide, lead titanium zirconium oxide, lead |