3VA9277-0PK17 | Siemens
Rotary actuator, emergency stop, side panel mounting, (W x H) 104.6 x 82 mm, for 3VA52/3VA61/62, 3VA9277-0PK17
Order No.: 80P9211
EAN: 4042949014874
MPN:
3VA9277-0PK17
3VA92770PK17
Unit Price (€ / pc.)
241.1178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rot. operator emergency-off IEC IP65 24V DC lighting kit. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | emergency stop, side panel mounting | |
Width | 104.6 mm | |
Suitable for | 3VA52/3VA61/62 | |
Height | 82 mm | |
Accessory Type | rotary actuator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |