3VA9278-0CC30 | Siemens
Operating kit, with bowden cable 1.5 m, for 3VA51/52, 3VA61/62, 3VA9278-0CC30
Order No.: 80P9010
EAN: 4042949018957
MPN:
3VA9278-0CC30
3VA92780CC30
Unit Price (€ / pc.)
232.5379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Operating unit with Bowden cable Max Flex operator Bowden cable single length 1.5 m (60). Accessory for: 3VA5/6 125/150/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | with bowden cable 1.5 m | |
Suitable for | 3VA51/52, 3VA61/62 | |
Accessory Type | operating kit |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |