3VA9287-0GC01 | Siemens
Additional handle, (L x W x H) 36 x 45 x 45 mm, for door coupling rotary drive standard 3VA1 100/160, 3VA9287-0GC01
Order No.: 80P9445
EAN: 4042949006480
MPN:
3VA9287-0GC01
3VA92870GC01
Unit Price (€ / pc.)
74.97 € *
Standard delivery time from the manufacturer is: 1 Week
Supplementary handle for door mounted rotary operator standard. Accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | additional handle | |
| Length | 36 mm | |
| Width | 45 mm | |
| Height | 45 mm | |
| Suitable for | door coupling rotary drive standard 3VA1 100/160 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |