3VA9447-0EK15 | Siemens

Front rotary drive, emergency stop, (W x H) 138 x 94 mm, for 3VA53/54- 3VA63/64, 3VA9447-0EK15

Order No.: 80P9111
EAN: 4042949014515
MPN:
3VA9447-0EK15
3VA94470EK15
Siemens
3VA9447-0EK15 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.5621 €

Front mounted rotary operator emergency-off IEC IP30/40. Accessory for: 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version emergency stop
Width 138 mm
Suitable for 3VA53/54- 3VA63/64
Height 94 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes