3VA9447-0EK25 | Siemens
Front rotary drive, emergency stop, with door lock, (W x H) 138 x 94 mm, for 3VA53/54- 3VA63/64, 3VA9447-0EK25
Order No.: 80P9128
EAN: 4042949014553
MPN:
3VA9447-0EK25
3VA94470EK25
Unit Price (€ / pc.)
181.0228 € *
Available: 0 pcs.
Leadtime: On Request **
Front mounted rotary operator emergency-off with door interlocking IEC IP30/40. Accessory for: 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | emergency stop, with door lock | |
Width | 138 mm | |
Suitable for | 3VA53/54- 3VA63/64 | |
Height | 94 mm | |
Accessory Type | front rotary drive |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |