3VA9447-0EK31 | Siemens

Front rotary drive, standard, with door locking and door opening position, (W x H) 138 x 94 mm, for 3VA53/54- 3VA63/64, 3VA9447-0EK31

Order No.: 80P9148
EAN: 4042949005865
MPN:
3VA9447-0EK31
3VA94470EK31
Siemens
3VA9447-0EK31 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
206.0009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.0009 €

Front mounted rotary operator standard IP30 with door interlocking and door-open position. Accessory for 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version standard, with door locking and door opening position
Width 138 mm
Suitable for 3VA53/54- 3VA63/64
Height 94 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes