3VA9447-0FK23 | Siemens

Door clutch rotary drive, with door lock, (W x H) 138 x 94 mm, for 3VA53/54- 3VA63/64, 3VA9447-0FK23

Order No.: 80P9340
EAN: 4042949015093
MPN:
3VA9447-0FK23
3VA94470FK23
Siemens
3VA9447-0FK23 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
241.1178 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
241.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.1178 €

Door mounted rotary operator standard IEC IP65 with door interlocking illumination kit 24 V DC. Accessory for: 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version with door lock
Width 138 mm
Suitable for 3VA53/54- 3VA63/64
Height 94 mm
Accessory Type door clutch rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes