3VA9447-0FK25 | Siemens

Door clutch rotary drive, EMERGENCY STOP and door lock, (W x H) 138 x 94 mm, for 3VA53/54, 3VA63/64, 3VA9447-0FK25

Order No.: 80P9309
EAN: 4042949014638
MPN:
3VA9447-0FK25
3VA94470FK25
3VA9447-0FK25 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
206.7744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.7744 €

Door mounted rotary operator emergency-off IEC IP65 with door interlocking. Accessory for: 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version NOT-AUS und Türverriegelung
Width 138 mm
Suitable for 3VA53/54, 3VA63/64
Height 94 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes