3VA9447-0FK31 | Siemens

Door clutch rotary drive, with door locking and door opening position, (W x H) 138 x 94 mm, for 3VA53/54, 3VA63/64, 3VA9447-0FK31

Order No.: 80P9360
EAN: 4042949006169
MPN:
3VA9447-0FK31
3VA94470FK31
3VA9447-0FK31 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
229.4201 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
229.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.4201 €

Door mounted rotary operator standard NEMA Type 1, 3R, 12, 4/4X with door interlocking and door-open position. Accessory for 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version mit Türverriegelung und Türöffnungsposition
Width 138 mm
Suitable for 3VA53/54, 3VA63/64
Height 94 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes