3VA9447-0FK33 | Siemens
Door clutch rotary drive, with door lock, (W x H) 138 x 94 mm, for 3VA53/54, 3VA63/64, 3VA9447-0FK33
Order No.: 80P9361
EAN: 4042949015321
MPN:
3VA9447-0FK33
3VA94470FK33
Unit Price (€ / pc.)
312.1132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator standard NEMA Type 1, 3R, 12, 4/4X with door interlocking illumination kits 24 V DC and door-open position. Accessory for 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | mit Türverriegelung | |
Width | 138 mm | |
Suitable for | 3VA53/54, 3VA63/64 | |
Height | 94 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |