3VA9447-0GK00 | Siemens
Rotary actuator, with stub shaft, (W x H) 138 x 94 mm, for 3VA53/54- 3VA63/64, 3VA9447-0GK00
Order No.: 80P9036
EAN: 4042949014454
MPN:
3VA9447-0GK00
3VA94470GK00
Unit Price (€ / pc.)
88.5598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary operator with shaft stub without handle for retrofit 8UC. Accessory for: 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | with stub shaft | |
Width | 138 mm | |
Suitable for | 3VA53/54- 3VA63/64 | |
Height | 94 mm | |
Accessory Type | rotary actuator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |