3VA9467-0EK11 | Siemens
Front rotary drive, standard, (W x H) 138 x 94 mm, for 3VA13/14- 3VA23/24, 3VA9467-0EK11
Order No.: 80P9144
EAN: 4042949005520
MPN:
3VA9467-0EK11
3VA94670EK11
Unit Price (€ / pc.)
87.6554 € *
Available: 0 pcs.
Leadtime: On Request **
Front mounted rotary operator standard IEC IP30/40. Accessory for: 3VA1 400/630 3VA2 400/630 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | standard | |
Width | 138 mm | |
Suitable for | 3VA13/14- 3VA23/24 | |
Height | 94 mm | |
Accessory Type | front rotary drive |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |