3VA9467-0EK25 | Siemens

Front rotary drive, emergency stop, with door lock, (W x H) 138 x 94 mm, for 3VA13/14- 3VA23/24, 3VA9467-0EK25

Order No.: 80P9131
EAN: 4042949005582
MPN:
3VA9467-0EK25
3VA94670EK25
Siemens
3VA9467-0EK25 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
158.9007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.9007 €

Front mounted rotary operator emergency-off with door interlock IEC IP30/40. Accessory for: 3VA1 400/630 3VA2 400/630 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version emergency stop, with door lock
Width 138 mm
Suitable for 3VA13/14- 3VA23/24
Height 94 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes