3VA9467-0HC10 | Siemens
Motor drive, synchronizable, 24 VDC, for 3VA13/14- 3VA23/24, 3VA9467-0HC10
Order No.: 80P9257
EAN: 4042949002512
MPN:
3VA9467-0HC10
3VA94670HC10
Unit Price (€ / pc.)
1,012.3092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,012.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,012.3092 €
Stored energy motor operator (SEO) 24V DC. Accessory for: 3VA13/3VA14/3VA23/3VA24 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | synchronizable, 24 VDC | |
Suitable for | 3VA13/14- 3VA23/24 | |
Accessory Type | motor drive |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead monoxide, lead titanium zirconium oxide, lead |