3VA9477-0GC05 | Siemens
Additional handle, (L x W x H) 36 x 70 x 70 mm, for door clutch rotary actuator emergency stop 3VA6 150/250, 3VA9477-0GC05
Order No.: 80P9436
EAN: 4042949014676
MPN:
3VA9477-0GC05
3VA94770GC05
Unit Price (€ / pc.)
109.2420 € *
Standard delivery time from the manufacturer is: 1 Week
Supplementary handle for door mounted rotary operator emergency-stop. Accessory for: 3VA6 150/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | additional handle | |
| Length | 36 mm | |
| Width | 70 mm | |
| Height | 70 mm | |
| Suitable for | door clutch rotary actuator emergency stop 3VA6 150/250 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |