3VA9477-0GX01 | Siemens

Auxiliary switch module, mounting adapter, (L x W x H) 88.5 x 70.5 x 8.3 mm, for series 3VA52/53/53, 3VA61-64, 3VA9477-0GX01

Order No.: 80P8459
EAN: 4042949432609
MPN:
3VA9477-0GX01
3VA94770GX01
3VA9477-0GX01 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
19.5279 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.5279 €
Aux switch module, rot. op. mech. mounting adapter for side wall mounted rot. operator accessory for: 3VA5 250/400/600 3VA6 150/250/400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version Montageadapter
Width 70.5 mm
Suitable for Serie 3VA52/53/53, 3VA61-64
Height 8.3 mm
Length 88.5 mm
Product type Hilfsschaltermodul
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes