3VA9477-0GX20 | Siemens

Auxiliary switch module, rotary actuator, (L x W x H) 70 x 88.5 x 41.85 mm, for series 3VA52/53/53, 3VA61-64, 3VA9477-0GX20

Order No.: 80P8461
EAN: 4042948865750
MPN:
3VA9477-0GX20
3VA94770GX20
3VA9477-0GX20 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
109.2301 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.2301 €
Aux switch module rot op mech 2 x leading to ON and 1 x leading to OFF Accessory for: 3VA5 250/400/600 3VA6 150/250/400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version Drehantrieb
Width 88.5 mm
Suitable for Serie 3VA52/53/53, 3VA61-64
Height 41.85 mm
Length 70 mm
Product type Hilfsschaltermodul
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei