3VA9487-0GC01 | Siemens

Additional handle, (L x W x H) 36 x 70 x 70 mm, for door coupling rotary drive standard 3VA2 250, 3VA9487-0GC01

Order No.: 80P9448
EAN: 4042949006466
MPN:
3VA9487-0GC01
3VA94870GC01
3VA9487-0GC01 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.11 €

Supplementary handle for door mounted rotary operator standard. Accessory for: 3VA2 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Width 70 mm
Suitable for Türkupplungsdrehantrieb Standard 3VA2 250
Height 70 mm
Length 36 mm
Product type Zusatzgriff
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes