3VA9487-0GC05 | Siemens

Additional handle, (L x W x H) 36 x 70 x 70 mm, for door clutch rotary actuator emergency stop 3VA2 250, 3VA9487-0GC05

Order No.: 80P9440
EAN: 4042949006473
MPN:
3VA9487-0GC05
3VA94870GC05
3VA9487-0GC05 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
88.5598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.5598 €

Supplementary handle for door mounted rotary operator emergency-stop. Accessory for: 3VA2 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Width 70 mm
Suitable for Türkupplungsdrehantrieb Not-Halt 3VA2 250
Height 70 mm
Length 36 mm
Product type Zusatzgriff
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes