3VA9487-0GC11 | Siemens
Additional handle, (L x W x H) 36 x 70 x 70 mm, for door coupling rotary drive standard 3VA1 400/630 3VA2, 3VA9487-0GC11
Order No.: 80P9446
EAN: 4042949013754
MPN:
3VA9487-0GC11
3VA94870GC11
Unit Price (€ / pc.)
85.1921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Supplementary handle for door mounted rotary operator standard. Accessory for: 3VA1 400/630 3VA2 400/630 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Width | 70 mm | |
Suitable for | Türkupplungsdrehantrieb Standard 3VA1 400/630 3VA2 | |
Height | 70 mm | |
Length | 36 mm | |
Product type | Zusatzgriff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |