3VA9503-0SB50 | Siemens

Frame, (W x H) 200.3 x 200.8 mm, for 3VA15, 3VA25/26, 3VA9503-0SB50

Order No.: 80P9031
EAN: 4042949019862
MPN:
3VA9503-0SB50
3VA95030SB50
Siemens
3VA9503-0SB50 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
68.9962 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.9962 €

Cover frame for door cut-out 200,3 x 200,8 mm (W X H). Accessory for: front mounted rotary operator with door interlock 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Width 200.3 mm
Suitable for 3VA15, 3VA25/26
Height 200.8 mm
Accessory Type frame
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes