3VA9578-0CC10 | Siemens
Operating kit, with bowden cable 0.9 m, for 3VA53/54, 3VA63/64, 3VA9578-0CC10
Order No.: 80P9007
EAN: 4042949019015
MPN:
3VA9578-0CC10
3VA95780CC10
Unit Price (€ / pc.)
203.6566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Operating Unit with Bowdencable Max-Flex Operator Bowdencable only length 36 (0,9 m). Accessory for: 3VA5 400, 3VA6 600 3VA6 400, 3VA5 600 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | with bowden cable 0.9 m | |
Suitable for | 3VA53/54, 3VA63/64 | |
Accessory Type | operating kit |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |