3VA9677-0CK72 | Siemens
Operating kit, with bowden cable, for 3VA55, 3VA65/66, 3VA9677-0CK72
Order No.: 80P9024
EAN: 4001869599663
MPN:
3VA9677-0CK72
3VA96770CK72
Unit Price (€ / pc.)
859.3704 € *
Available: 0 pcs.
Leadtime: 1 Week **
Operating Unit with Bowdencable Max-Flex Operator Compete Kit consisting of: handle steel epoxy coated NEMA 1, 12, 3R black=OFF, red=ON Bowdencable length 48 (1.2m) Switching mechanism. Accessory for: 3VA55/65/66 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | with bowden cable | |
Suitable for | 3VA55, 3VA65/66 | |
Accessory Type | operating kit |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |