3VA9677-0EK15 | Siemens
Front rotary drive, emergency stop, (W x H) 210 x 203.3 mm, for 3VA55- 3VA65/3VA66, 3VA9677-0EK15
Order No.: 80P9118
EAN: 4042949014942
MPN:
3VA9677-0EK15
3VA96770EK15
Unit Price (€ / pc.)
225.505 € *
Available: 0 pcs.
Leadtime: On Request **
Front mounted rotary operator emergency-off IEC IP30/40. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | emergency stop | |
Width | 210 mm | |
Suitable for | 3VA55- 3VA65/3VA66 | |
Height | 203.3 mm | |
Accessory Type | front rotary drive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |