3VA9677-0EK21 | Siemens

Front rotary drive, standard, with door lock, (W x H) 210 x 203.2 mm, for 3VA55- 3VA65/66, 3VA9677-0EK21

Order No.: 80P9164
EAN: 4042949014959
MPN:
3VA9677-0EK21
3VA96770EK21
Siemens
3VA9677-0EK21 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
263.7397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
263.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
263.7397 €

Front mounted rotary operator standard with door interlocking IEC IP30/40. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version standard, with door lock
Width 210 mm
Suitable for 3VA55- 3VA65/66
Height 203.2 mm
Accessory Type front rotary drive
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes