3VA9677-0FK31 | Siemens

Door clutch rotary drive, with door locking and door opening position, (W x H) 210 x 203.3 mm, for 3VA55, 3VA65/66, 3VA9677-0FK31

Order No.: 80P9362
EAN: 4042949014379
MPN:
3VA9677-0FK31
3VA96770FK31
3VA9677-0FK31 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
362.1527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
362.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
362.1527 €

Door mounted rotary operator standard NEMA type 1, 3R, 12, 4/4X with door interlocking and door open function. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version mit Türverriegelung und Türöffnungsposition
Width 210 mm
Suitable for 3VA55, 3VA65/66
Height 203.3 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes