3VA9677-0FK33 | Siemens

Door clutch rotary drive, with door lock, (W x H) 203.2 x 210 mm, for 3VA55, 3VA65/66, 3VA9677-0FK33

Order No.: 80P9363
EAN: 4042949015437
MPN:
3VA9677-0FK33
3VA96770FK33
3VA9677-0FK33 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
431.732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
431.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
431.732 €

Door mounted rotary operator standard NEMA type 1, 3R, 12, 4/4X with door interlocking, illumination kit 24 V DC and door open function. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version mit Türverriegelung
Width 203.2 mm
Suitable for 3VA55, 3VA65/66
Height 210 mm
Product type Türkupplungsdrehantrieb
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes