3VA9677-0FK35 | Siemens
Door clutch rotary drive, emergency stop, (W x H) 203.2 x 210 mm, for 3VA55, 3VA65/66, 3VA9677-0FK35
Order No.: 80P9328
EAN: 4042949014386
MPN:
3VA9677-0FK35
3VA96770FK35
Unit Price (€ / pc.)
416.7618 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off NEMA type 1, 3R, 12, 4/4X with door interlocking and door open function. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | NOT-AUS | |
Width | 203.2 mm | |
Suitable for | 3VA55, 3VA65/66 | |
Height | 210 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |