3VA9677-0GC01 | Siemens

Additional handle, (L x W x H) 173.3 x 68 x 56.7 mm, for door coupling rotary drive standard 3VA55- 3VA65/66, 3VA9677-0GC01

Order No.: 80P9449
EAN: 4042949014997
MPN:
3VA9677-0GC01
3VA96770GC01
3VA9677-0GC01 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
264.5251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
264.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
264.5251 €

Supplementary handle for door mounted rotary operator standard. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Filter Property Value
Product type additional handle
Length 173.3 mm
Width 68 mm
Height 56.7 mm
Suitable for door coupling rotary drive standard 3VA55- 3VA65/66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes