3VA9687-0EK15 | Siemens

Front rotary drive, emergency stop, (W x H) 210 x 203.2 mm, for 3VA15- 3VA25/26, 3VA9687-0EK15

Order No.: 80P9116
EAN: 4042949018186
MPN:
3VA9687-0EK15
3VA96870EK15
Siemens
3VA9687-0EK15 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
188.0557 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
188.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.0557 €

Front mounted rotary operator emergency-off IEC IP30/40. Accessory for 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version emergency stop
Width 210 mm
Suitable for 3VA15- 3VA25/26
Height 203.2 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes