3VA9687-0EK21 | Siemens

Front rotary drive, standard, with door lock, (W x H) 210 x 203.2 mm, for 3VA15/25/26, 3VA9687-0EK21

Order No.: 80P9162
EAN: 4042949018193
MPN:
3VA9687-0EK21
3VA96870EK21
Siemens
3VA9687-0EK21 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
219.2694 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
219.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.2694 €

Front mounted rotary operator standard with door interlocking IEC IP30/40. Accessory for 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version standard, with door lock
Width 210 mm
Suitable for 3VA15/25/26
Height 203.2 mm
Accessory Type front rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes