3VA9687-0FK25 | Siemens

Door clutch rotary drive, EMERGENCY STOP and door lock, (W x H) 210 x 203.2 mm, for 3VA15/25/26, 3VA9687-0FK25

Order No.: 80P9311
EAN: 4042949018223
MPN:
3VA9687-0FK25
3VA96870FK25
Siemens
3VA9687-0FK25 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
278.5552 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
278.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
278.5552 €

Door mounted rotary operator emergency-off IEC IP65 with door interlocking. Accessory for 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version EMERGENCY STOP and door lock
Width 210 mm
Suitable for 3VA15/25/26
Height 203.2 mm
Accessory Type door clutch rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes