3VA9687-0FK61 | Siemens

Door clutch rotary drive, rigid without tolerance compensation, (W x H) 210 x 203.2 mm, for 3VA15, 3VA25/26, 3VA9687-0FK61

Order No.: 80P9371
EAN: 4042949004684
MPN:
3VA9687-0FK61
3VA96870FK61
Siemens
3VA9687-0FK61 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
241.8913 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
241.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
241.8913 €

Door mounted rotary operator standard, rigid without tolerance adapter IEC IP65 with door interlocking. Accessory for: 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version rigid without tolerance compensation
Width 210 mm
Suitable for 3VA15, 3VA25/26
Height 203.2 mm
Accessory Type door clutch rotary drive
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes