3VA9687-0GC05 | Siemens
Additional handle, (L x W x H) 173.3 x 68 x 56.7 mm, for door clutch rotary actuator emergency stop 3VA15/25 1000, 3VA9687-0GC05
Order No.: 80P9439
EAN: 4042949018247
MPN:
3VA9687-0GC05
3VA96870GC05
Unit Price (€ / pc.)
255.1598 € *
Available: 0 pcs.
Leadtime: 1 Week **
Supplementary handle for door mounted rotary operator emergency-stop. Accessory for 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Width | 68 mm | |
Suitable for | Türkupplungsdrehantrieb NOT-HALT 3VA15/25 1000 | |
Height | 56.7 mm | |
Length | 173.3 mm | |
Product type | Zusatzgriff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |