3VA9870-0VL10 | Siemens
Cylinder lock, (L x W x H) 66.8 x 61.4 x 43.2 mm, for 3VA57/58/59, 3VA67/68/69, 3VA9870-0VL10
Order No.: 80P9456
EAN: 4047624045075
MPN:
3VA9870-0VL10
3VA98700VL10
Unit Price (€ / pc.)
124.1289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cylinder lock RONIS for front mounted rot. operator 3VA9877-0EK1. and door mounted rotary operator 3VA877-0FK2. Accessory for: circuit breaker, 3 pole 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Width | 61.4 mm | |
Suitable for | 3VA57/58/59, 3VA67/68/69 | |
Height | 43.2 mm | |
Length | 66.8 mm | |
Product type | Zylinderschloss |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |