3VA9877-0EK11 | Siemens
Front rotary drive, standard, with door lock, (W x H) 228.3 x 213.4 mm, for 3VA57/58/59- 3VA67/68/69, 3VA9877-0EK11
Order No.: 80P9165
EAN: 4047624045167
MPN:
3VA9877-0EK11
3VA98770EK11
Unit Price (€ / pc.)
286.3616 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator standard with door interlocking IEC IP30/40. Accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | standard, with door lock | |
Width | 228.3 mm | |
Suitable for | 3VA57/58/59- 3VA67/68/69 | |
Height | 213.4 mm | |
Accessory Type | front rotary drive |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |