3VA9877-0FK25 | Siemens
Door clutch rotary drive, EMERGENCY STOP and door lock, (W x H) 228.3 x 213.4 mm, for 3VA57/58/59, 3VA67/68/69, 3VA9877-0FK25
Order No.: 80P9313
EAN: 4047624045198
MPN:
3VA9877-0FK25
3VA98770FK25
Unit Price (€ / pc.)
366.639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door Mounted rotary operator Emergency-Stop IEC IP65 with door interlocking. Accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | NOT-AUS und Türverriegelung | |
Width | 228.3 mm | |
Suitable for | 3VA57/58/59, 3VA67/68/69 | |
Height | 213.4 mm | |
Product type | Türkupplungsdrehantrieb |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |