3VA9877-0GC05 | Siemens
Additional handle, (L x W x H) 179.2 x 196.3 x 176.6 mm, for door clutch rotary actuator EMERGENCY STOP, 3VA9877-0GC05
Order No.: 80P9441
EAN: 4047624045143
MPN:
3VA9877-0GC05
3VA98770GC05
Unit Price (€ / pc.)
346.4328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Supplementary handle for door mounted rotary operator emergency-stop. Accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Width | 196.3 mm | |
Suitable for | door clutch rotary actuator EMERGENCY STOP | |
Height | 176.6 mm | |
Length | 179.2 mm | |
Accessory Type | additional handle |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |