3VA9877-0GK00 | Siemens

Rotary actuator, with stub shaft, (W x H) 228.3 x 213.4 mm, for 3VA57/58/59 3VA67/68/69, 3VA9877-0GK00

Order No.: 80P9044
EAN: 4047624045204
MPN:
3VA9877-0GK00
3VA98770GK00
Siemens
3VA9877-0GK00 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
249.6977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
249.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.6977 €

Rotary operator with shaft stub without handle for retrofit 8UC. Accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.

Technical specifications
Version with stub shaft
Width 228.3 mm
Suitable for 3VA57/58/59 3VA67/68/69
Height 213.4 mm
Accessory Type rotary actuator
Logistics
Country of origin TR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead