3VA9877-0GX41 | Siemens
Auxiliary switch module, 1 auxiliary switch, ON to OFF, (L x W x H) 17.6 x 32 x 28 mm, for series 3VA57/58/59, 3VA67/68/69, 3VA9877-0GX41
Order No.: 80P8465
EAN: 4047624045235
MPN:
3VA9877-0GX41
3VA98770GX41
Unit Price (€ / pc.)
39.6508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary contacts for rotary operators 1 aux switch, ON to OFF accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | 1 Hilfsschalter, EIN nach AUS | |
Width | 32 mm | |
Suitable for | Serie 3VA57/58/59, 3VA67/68/69 | |
Height | 28 mm | |
Length | 17.6 mm | |
Product type | Hilfsschaltermodul |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |