3VA9978-0AA11 | Siemens

Auxiliary switch, changeover contacts type HP (14 mm), (L x W x H) 65.2 x 14.3 x 34.5 mm, for 3VA4/5/6, 3VA9978-0AA11

Order No.: 80P8468
EAN: 4042949014027
MPN:
3VA9978-0AA11
3VA99780AA11
3VA9978-0AA11 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
49.9562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.9562 €
Auxiliary switch changeover contacts type HP (14mm) accessory for: 3VA4/5/6 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version Wechslerkontakte Typ HP (14 mm)
Width 14.3 mm
Suitable for 3VA4/5/6
Height 34.5 mm
Length 65.2 mm
Product type Hilfsschalter
Logistics
Country of origin RS
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes