3VA9978-0AA12 | Siemens
Auxiliary switch, changeover contacts type HQ (7 mm), (L x W x H) 65.2 x 7.1 x 34.5 mm, for 3VA4/5/6, 3VA9978-0AA12
Order No.: 80P8469
EAN: 4042949014058
MPN:
3VA9978-0AA12
3VA99780AA12
Unit Price (€ / pc.)
36.8781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch changeover contacts type HQ (7mm) accessory for: 3VA4/5/6 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | Wechslerkontakte Typ HQ (7 mm) | |
Width | 7.1 mm | |
Suitable for | 3VA4/5/6 | |
Height | 34.5 mm | |
Length | 65.2 mm | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | RS |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |