3VA9978-0AA13 | Siemens
Auxiliary switch, changeover contacts type HQ (7 mm) suitable for electronics, (L x W x H) 65.2 x 7.1 x 34.5 mm, for 3VA4/5/6, 3VA9978-0AA13
Order No.: 80P8470
EAN: 4042949014065
MPN:
3VA9978-0AA13
3VA99780AA13
Unit Price (€ / pc.)
51.2771 € *
Standard delivery time from the manufacturer is: 5 Weeks
Auxiliary switch changeover contacts type HQ (7mm) electronic-comp. accessory for: 3VA4/5/6 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | changeover contacts type HQ (7 mm) suitable for electronics | |
| Length | 65.2 mm | |
| Width | 7.1 mm | |
| Height | 34.5 mm | |
| Suitable for | 3VA4/5/6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |