3VA9978-0AA21 | Siemens
Auxiliary switch, leading, changeover contacts type HP (14 mm), (L x W x H) 65.2 x 14.3 x 31.5 mm, for 3VA4/3VA51-55/3VA61-66, 3VA9978-0AA21
Order No.: 80P8471
EAN: 4042949014034
MPN:
3VA9978-0AA21
3VA99780AA21
Unit Price (€ / pc.)
68.544 € *
Available: 0 pcs.
Leadtime: 1 Week **
Leading changeover switch changeover contacts type HP (14mm) accessory for: 3VA4/5/6 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | voreilend, Wechslerkontakte Typ HP (14 mm) | |
Width | 14.3 mm | |
Suitable for | 3VA4/3VA51-55/3VA61-66 | |
Height | 31.5 mm | |
Length | 65.2 mm | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | RS |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |