3VA9978-0AA22 | Siemens

Auxiliary switch, leading, changeover contacts type HQ (7 mm), (L x W x H) 65.2 x 7.1 x 31.4 mm, for 3VA4/3VA51-55/3VA61-66, 3VA9978-0AA22

Order No.: 80P8472
EAN: 4042949014072
MPN:
3VA9978-0AA22
3VA99780AA22
3VA9978-0AA22 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
46.9574 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.9574 €
Leading changeover switch changeover contacts type HQ (7mm) accessory for: 3VA4/5/6 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Filter Property Value
Product type auxiliary switch
Version leading, changeover contacts type HQ (7 mm)
Length 65.2 mm
Width 7.1 mm
Height 31.4 mm
Suitable for 3VA4/3VA51-55/3VA61-66
Logistics
Property Value
Customs tariff number 85365019
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes