3VA9988-0AA11 | Siemens
Auxiliary switch, changeover contacts type HP (14 mm), (L x W x H) 30 x 14 x 56 mm, for 3VA11-15/3VA20-26, 3VA9988-0AA11
Order No.: 80P8475
EAN: 4042949000006
MPN:
3VA9988-0AA11
3VA99880AA11
Unit Price (€ / pc.)
42.6496 € *
Standard delivery time from the manufacturer is: 1 Week
Auxiliary switch changeover contacts type HP (14mm) accessory for 3VA1 and 3VA20 up to 3VA25 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | changeover contacts type HP (14 mm) | |
| Length | 30 mm | |
| Width | 14 mm | |
| Height | 56 mm | |
| Suitable for | 3VA11-15/3VA20-26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |