3VA9988-0AA23 | Siemens
Auxiliary switch, leading, changeover contacts type HQ (7 mm) suitable for electronics, (L x W x H) 30 x 7 x 56 mm, for 3VA1/3VA20-26, 3VA9988-0AA23
Order No.: 80P8480
EAN: 4042949000068
MPN:
3VA9988-0AA23
3VA99880AA23
Unit Price (€ / pc.)
57.0843 € *
Available: 0 pcs.
Leadtime: 1 Week **
LEADING CHANGEOVER SWITCH CHANGEOVER CONTACTS Type HQ (7mm) ELECTRONIC ACCESSORY FOR 3VA1 and 3VA20 up to 3VA25 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | voreilend, Wechslerkontakte Typ HQ (7 mm) elektroniktauglich | |
Width | 7 mm | |
Suitable for | 3VA1/3VA20-26 | |
Height | 56 mm | |
Length | 30 mm | |
Product type | Hilfsschalter |
Download
Logistics
Country of origin | RS |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |