3VW9011-0AA30 | Siemens

Current converter, (L x W x H) 140 x 90 x 61 mm, for circuit breaker 3WL10/3VA27, 3VW9011-0AA30

Order No.: 81P6351
EAN: 4042949059233
MPN:
3VW9011-0AA30
3VW90110AA30
3VW9011-0AA30 Siemens Switches Accessories
Image may differ
Unit Price (€ / pc.)
273.0931 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
273.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
273.0931 €

External current transformer for N conductor for 3-pole circuit-breaker. Accessories for 3WL10 / 3VA27 circuit-breaker.

Technical specifications
Width 90 mm
Suitable for Leistungsschalter 3WL10/3VA27
Height 61 mm
Length 140 mm
Product type Stromwandler
Logistics
Country of origin IT
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes