3VW9011-0AF03 | Siemens
Motor drive, 100-130 V AC/DC, (L x W x H) 140 x 90 x 61 mm, for circuit breaker 3WL10/3VA27, 3VW9011-0AF03
Order No.: 81P6371
EAN: 4042949078432
MPN:
3VW9011-0AF03
3VW90110AF03
Unit Price (€ / pc.)
1,048.7232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,048.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,048.7232 €
Motorized op. mech. (MO) 100...130 V AC/DC accessory for circuit breaker 3WL10 / 3VA27 (SE) Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
Version | 100-130 V AC/DC | |
Width | 90 mm | |
Suitable for | Leistungsschalter 3WL10/3VA27 | |
Height | 61 mm | |
Length | 140 mm | |
Product type | Motorantrieb |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85012000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |